ZWS75BAF-5

TDK-Lambda
967-ZWS75BAF5
ZWS75BAF-5

Mfr.:

Description:
Power Supplies - Chassis Mount 75W 5V 15A AC-DC 115-230VAC

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 9/2/2026
4
Expected 9/9/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,51 € 69,51 €
68,32 € 683,20 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
75 W
85 VAC to 265 VAC
1 Output
5 VDC
15 A
Open Frame
Industrial
150 mm (5.906 in)
50 mm (1.969 in)
33 mm (1.299 in)
ZWS-75BAF
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: ZWS75BAF-5
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99