ZWS50BAF-48

TDK-Lambda
967-ZWS50BAF48
ZWS50BAF-48

Mfr.:

Description:
Power Supplies - Chassis Mount 50W 48V 1.1A AC-DC 115-230VAC

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,73 € 57,73 €
56,77 € 567,70 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
REACH - SVHC:
50 W
85 VAC to 265 VAC
1 Output
48 VDC
1.1 A
Open Frame
Industrial
132.08 mm (5.2 in)
50.038 mm (1.97 in)
25.908 mm (1.02 in)
ZWS-50BAF
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: ZWS50BAF-48
Unit Weight: 172,366 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99