ZWS30C-24

TDK-Lambda
967-ZWS30C-24
ZWS30C-24

Mfr.:

Description:
Power Supplies - Chassis Mount 85-265V, 24V 1.46A, 35W, Open frame

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,40 € 29,40 €
28,80 € 288,00 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
35 W
85 VAC to 265 VAC
1 Output
24 VDC
1.46 A
Open Frame
88 %
Industrial
76.2 mm (3 in)
50.8 mm (2 in)
24.2 mm (0.953 in)
ZWS10-50C
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dimensions: 76.2 mm x 50.8 mm x 24.2 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LO30-10B24 LO25-20B24-M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99

ZWS10-50C 10W to 60W Single Output Power Supplies

TDK-Lambda ZWS10-50C 10W to 60W Single Output Power Supplies offer an improved field life and are available in five output ratings: 5V, 12V, 15V, 24V, and 48V. These ZWS-C power supplies provide a reliable source of power and feature conservatively rated electrolytic capacitor temperatures that provide an improved field lifetime of up to 15 years. These power supplies have a compact design and meet class B conducted and radiated EMI in either a Class I or Class II construction without requiring external filtering. TDK-Lambda ZWS10-50C Power Supplies are suitable for a wide range of applications where equipment downtime is not tolerated during years of operation.