ZWS300BAF-15/A

TDK-Lambda
967-ZWS300BAF15/A
ZWS300BAF-15/A

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, 115-230VAC, Output 15V 20A, 300W (With cover)

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
195,32 € 195,32 €
181,45 € 1.814,50 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
300 W, 338 W
85 VAC to 265 VAC, 120 VDC to 370 VDC
1 Output
15 VDC
20 A, 22 A
Enclosed
Industrial
180 mm (7.087 in)
84 mm (3.307 in)
42 mm (1.654 in)
ZWS-300BAF
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Power - Forced Air: 336 W to 338 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: ZWS300BAF-15/A
Unit Weight: 540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZWS300BAF 300W Power Supplies

TDK-Lambda ZWS300BAF 300W Power Supplies from TDK-Lambda provide 300W with convection cooling (no fans required) and their design eliminates the need for fan maintenance and reduces acoustic noise and vibrations. TDK-Lambda ZWS200BAF Power Supplies operate from a universal input of 85VAC to 264VAC, 47Hz-63Hz, with PFC, enabling them to be used anywhere in the world.  They have output ratings from 50W to 300W and can withstand 3kVAC, input-to-input. These low profile supplies are also available in output voltages of 24VDC, 36VDC, or 48VDC and have a convection-cooled operating temperature range from -10°C to +70°C with derating above +45°C. The ZWS-BAF offers global ITE and general purpose safety agency certifications, is CE marked, and meets conducted and radiated EMI requirements. These units include a five-year warranty.