ZWS30-12

TDK-Lambda
967-ZWS30-12
ZWS30-12

Mfr.:

Description:
Power Supplies - Chassis Mount 30W 12V 2.5A

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

TDK-Lambda ZWS30B-12
TDK-Lambda
Power Supplies - Chassis Mount 12V 2.5A, 30W Power Supply

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
30 W
85 VAC to 265 VAC
1 Output
12 VDC
2.5 A
Open Frame
Industrial
100.076 mm (3.94 in)
82.042 mm (3.23 in)
165.1 mm (6.5 in)
ZWS
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: ZWS3012
Unit Weight: 1,6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99