ZWS240BP-36

TDK-Lambda
967-ZWS240BP36
ZWS240BP-36

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, 115-230VAC, Output 36V 6.7A, 241W

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,00 € 178,00 €
165,50 € 1.655,00 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
241.2 W
85 VAC to 265 VAC
1 Output
36 VDC
6.7 A
Open Frame
Industrial
160 mm (6.299 in)
75 mm (2.953 in)
34 mm (1.339 in)
ZWS240-BP
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: ZWS240BP-36
Unit Weight: 520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZWS-BP 150W - 240W Power Supplies

TDK-Lambda ZWS-BP 150W - 240W Power Supplies are compact, lightweight and high efficiency open frame type AC-DC power supplies with 200% peak power capability. The series features standby power consumption of 0.15W at 100V and 0.5W at 200V. The operating ambient temperature range is -10°C to +70°C. ( -10°C to +50°C 100% at full load). TDK-Lambda ZWS-BP 150W - 240W Power Supplies are suitable for use in test and measurement, office automation, and automated machines for industrial and commercial use.

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.