ZWS150BAF-24/A

TDK-Lambda
967-ZWS150BAF-24/A
ZWS150BAF-24/A

Mfr.:

Description:
Power Supplies - Chassis Mount 151W 24V 6.3A

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
5
Expected 8/26/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,63 € 103,63 €
101,76 € 1.017,60 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
151 W
85 VAC to 265 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
6.3 A
Enclosed
Industrial
160 mm (6.299 in)
75 mm (2.953 in)
34 mm (1.339 in)
ZWS-150BAF
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: ZWS150BAF-24/A
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.