ZWS10C-15

TDK-Lambda
967-ZWS10C-15
ZWS10C-15

Mfr.:

Description:
Power Supplies - Chassis Mount 85-265V, 15V 0.7A, 11W, Open frame

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,07 € 21,07 €
20,64 € 206,40 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
10.5 W
85 VAC to 265 VAC
1 Output
15 VDC
700 mA
Open Frame
84 %
Industrial
63.5 mm (2.5 in)
45.7 mm (1.799 in)
22.1 mm (0.87 in)
ZWS10-50C
Brand: TDK-Lambda
Dimensions: 63.5 mm x 45.7 mm x 22.1 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LO10-13B15
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZWS10-50C 10W to 60W Single Output Power Supplies

TDK-Lambda ZWS10-50C 10W to 60W Single Output Power Supplies offer an improved field life and are available in five output ratings: 5V, 12V, 15V, 24V, and 48V. These ZWS-C power supplies provide a reliable source of power and feature conservatively rated electrolytic capacitor temperatures that provide an improved field lifetime of up to 15 years. These power supplies have a compact design and meet class B conducted and radiated EMI in either a Class I or Class II construction without requiring external filtering. TDK-Lambda ZWS10-50C Power Supplies are suitable for a wide range of applications where equipment downtime is not tolerated during years of operation.