ZWS10B-3/A

TDK-Lambda
967-ZWS10B-3/A
ZWS10B-3/A

Mfr.:

Description:
Power Supplies - Chassis Mount 3.3V 2A 6.65W

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,31 € 28,31 €
26,31 € 263,10 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
6.6 W
85 VAC to 265 VAC, 120 VDC to 370 VDC
1 Output
3 VDC
2 A
Enclosed
3 kVAC
70 %
93.5 mm (3.681 in)
60 mm (2.362 in)
32 mm (1.26 in)
ZWS10-B
Brand: TDK-Lambda
Compliance: CSA60950-1, DENAN, EN60950-1, EN50178(OV II), UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZWS10-30B 10W to 30W Power Supplies

TDK-Lambda ZWS10-30B 10W to 30W Power Supplies are single output, high reliability power supplies. The series features universal input of 85VAC to 265VAC, <0.5W off load power draw, and 10 year E-cap lifetime. Applications include industrial, test, communication, and broadcast.