ZWS100BAF-12

TDK-Lambda
967-ZWS100BAF12
ZWS100BAF-12

Mfr.:

Description:
Power Supplies - Chassis Mount 102W 12V 8.5A AC-DC, 115-230VAC

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,30 € 80,30 €
78,90 € 789,00 €
71,45 € 1.786,25 €
69,55 € 3.477,50 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
102 W
85 VAC to 265 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
8.5 A
Open Frame
Industrial
155 mm (6.102 in)
62 mm (2.441 in)
33 mm (1.299 in)
ZWS-100BAF
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: ZWS100BAF-12
Unit Weight: 270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.