ZPSA20-3R3

TDK-Lambda
967-ZPSA20-3R3
ZPSA20-3R3

Mfr.:

Description:
Power Supplies - Chassis Mount 15W 3.3V 4.4A

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,21 € 22,21 €
20,63 € 206,30 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
15 W
85 VAC to 264 VAC
1 Output
3.3 VDC
4.4 A
Open Frame
Industrial
88.9 mm (3.5 in)
50.8 mm (2 in)
20.066 mm (0.79 in)
ZPSA20
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: ZPSA20-3R3
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MWS65, MTW30, MTW60, ZPSA20 to 60, KPSA5 to 15 Series Power
Supplies
These products are no longer available for sale. Please contact
a Mouser Technical Representative for assistance in locating a
suitable replacement.

Please contact a Mouser Technical Sales Representative for
further information.

5-0914-24

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99