ZPSA100-5

TDK-Lambda
967-ZPSA100-5
ZPSA100-5

Mfr.:

Description:
Power Supplies - Chassis Mount 100W 5V 20A

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Similar Product

TDK-Lambda RWS100B-5
TDK-Lambda
Power Supplies - Chassis Mount 5Vout 14A 70W 85-265VAC

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
100 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
5 VDC
20 A
Open Frame
Industrial
26.67 mm (1.05 in)
76.2 mm (3 in)
26.67 mm (1.05 in)
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: ZPSA1005
Unit Weight: 385 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.