ZPS40-24

TDK-Lambda
967-ZPS4024
ZPS40-24

Mfr.:

Description:
Power Supplies - Chassis Mount 24Va.1.67A

Lifecycle:
NRND:
Not recommended for new designs.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Possible Replacement

TDK-Lambda ZPSA40-24
TDK-Lambda
Power Supplies - Chassis Mount 40W 24V 1.67A AC-DC, 115-230VAC

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
REACH - SVHC:
40 W
85 VAC to 264 VAC
1 Output
24 VDC
1.67 A
Open Frame
Industrial
50.8 mm (2 in)
101.6 mm (4 in)
30.48 mm (1.2 in)
ZPS40
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: ZPS40-24
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.