ZMS100-24

TDK-Lambda
967-ZMS100-24
ZMS100-24

Mfr.:

Description:
Power Supplies - Chassis Mount 100W 24V 4.2A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,02 € 55,02 €
50,02 € 500,20 €
49,00 € 1.225,00 €

Similar Product

TDK-Lambda CUS100ME-24
TDK-Lambda
Power Supplies - Chassis Mount AC-DC, Medical, 115-230VAC, Output 24V 4.16A, 100W

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
81.6 W, 100.8 W
85 VAC to 264 VAC
1 Output
24 VDC
3.4 A, 4.2 A
Open Frame
4 kVAC
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
31.75 mm (1.25 in)
ZMS100
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 100.8 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: ZMS100-24
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99