XMS500LV

TDK-Lambda
967-XMS500LV
XMS500LV

Mfr.:

Description:
Modular Power Supplies – Chassis 36Vo 13.8A 5V 2A Sb Top Fan Class II

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 16   Multiples: 16
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
439,80 € 7.036,80 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Modular Power Supplies – Chassis
RoHS:  
500 W
90 VAC to 264 VAC
92 %
180 mm (7.087 in)
102 mm (4.016 in)
37 mm (1.457 in)
4 kVrms
60601-1, ANSI/AAMI ES60601-1, IEC61010-1, IEC/EN/UL60950-1
XMS500
Brand: TDK-Lambda
Compliance: 60601-1, ANSI/AAMI ES60601-1, IEC61010-1, IEC/EN/UL60950-1
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
IP Rating: IP2
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Switching Power Supplies
Factory Pack Quantity: 16
Subcategory: Power Supplies
Part # Aliases: XMS500LV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TDK-LAMBDA