WMM30CN050

TDK-Lambda
967-WMM30CN050
WMM30CN050

Mfr.:

Description:
Wall Mount AC Adapters 80-264VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,92 € 21,92 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Wall Mount AC Adapters
RoHS:  
WMM30
Brand: TDK-Lambda
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: WMM30CN050
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WMM30 Wall-Mount Medical Power Supplies

TDK-Lambda WMM30 Wall-Mount Medical Power Supplies offer 25W to 30W rating with output voltages of 5V, 9V, 12V, 15V, 18V, or 24V. The WMM30 power supplies have a wide 80VAC to 264VAC input, input-to-output isolation of 4kV (2 x MOPP), and a leakage current of less than 50µA. The units have four interchangeable AC input plugs suitable for Europe, North America, the UK, and Australia, which are sold separately. The output cable is terminated with a straight 5.5mm x 2.1mm x 12mm (OD x ID x L) connector, with other types of connectors and cable assemblies available on request.

FEATURED PRODUCTS
TDK-LAMBDA