VS150E-24

TDK-Lambda
967-VS150E-24
VS150E-24

Mfr.:

Description:
Power Supplies - Chassis Mount 24V 6.3A 151W

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
REACH - SVHC:
60 W
85 VAC to 132 VAC
1 Output
24 VDC
2.5 A
Open Frame
2 kVAC
85 %
Industrial
132 mm (5.197 in)
50 mm (1.969 in)
23 mm (0.906 in)
VS-E
Brand: TDK-Lambda
Compliance: CSA60950-1, DENAN, EN60950-1, EN50178(OV II), UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409530
ECCN:
EAR99