VA-26519

TDK-Lambda
967-VA-26519
VA-26519

Mfr.:

Description:
Power Supplies - Chassis Mount 3000W 360V 8.3A

Lifecycle:
Obsolete
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
3 kW
190 VAC to 265 VAC
1 Output
360 VDC
8.3 A
Industrial
76.2 mm (3 in)
127 mm (5 in)
30.48 mm (1.2 in)
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: Chassis
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: VA-26519
Unit Weight: 4,326 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
ECCN:
EAR99