U7Y0101

TDK-Lambda
967-U7Y0101
U7Y0101

Mfr.:

Description:
Power Supplies - Chassis Mount 24V 16.7A 400W 12V fan supply cover

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
400 W
85 VAC to 264 VAC
1 Output
24 VDC
16.7 A
U-Bracket
4 kVAC
94 %
Medical, Industrial
CFE400M
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: CFE400M-24-5C-N1-CML-NT U7Y0101
Unit Weight: 710 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

CFE400M Medical Power Supplies

TDK-Lambda CFE400M series Medical Power Supplies are 400W fan-cooled medical power supplies with medical and ITE safety certifications (BF rated). The CFE400M Series has 94% efficiency and 0.5W standby power and meets ERP/Eco-Design (2009/125/EC) and Climate Savers Gold Level. The TDK-Lambda CFE400M power supplies feature high power density and 450W peak loading (10s) and are suitable for 1U applications. Typical applications are those in medical, industrial, test, communications, broadcast, and renewable markets.

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.