U5Y0053

TDK-Lambda
967-U5Y0053
U5Y0053

Mfr.:

Description:
Power Supplies - Board Mount 300W 24V 12.5A Open Frame Medical

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
370,58 € 370,58 €
316,47 € 3.164,70 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Board Mount
RoHS:  
REACH - SVHC:
300 W
90 VAC to 264 VAC
1 Output
24 VDC
12.5 A
PCB Mount
4 kVrms
90 %
EFE300
Brand: TDK-Lambda
Industry: Medical, Industrial
Input Frequency: 45 Hz to 63 Hz
Open Frame/Enclosed: Open Frame
Product: AC-DC Digital Power Solutions
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: U5Y0053
Unit Weight: 405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

EFE300M & EFE400M Medical Power Supplies

TDK-Lambda EFE300M and EFE400M Medical Power Supplies meet medical and ITE safety specifications. TDK-Lambda EFE300M and EFE400M are certified to  IEC/UL 60601-1, for both B (body) and BF (body floating) type medical and dental applications. These power supplies also meet safety standards per IEC/UL 60950-1, making them suitable for ITE applications including broadcast, instrumentation, routers, servers, security networks, ATE, and factory automation. The series features an integrated magnetics transformer, an 8-bit microcontroller for full digital control, and active power factor correction.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.