SWT30-5FF

TDK-Lambda
967-SWT30-5FF
SWT30-5FF

Mfr.:

Description:
Power Supplies - Chassis Mount 31.6W 5V 15V 2A

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

TDK-Lambda CUT35-5FF
TDK-Lambda
Power Supplies - Chassis Mount 34.5W 5V 3A/15V 1A /-15V 0.65A

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
31.6 W
85 VAC to 265 VAC
2 Output
5 VDC
2 A
15 VDC
1 A
Open Frame
Brand: TDK-Lambda
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 300 mA
Output Voltage-Channel 3: - 15 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: SWT305FF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.