SWS1000L-3

TDK-Lambda
967-SWS1000L-3
SWS1000L-3

Mfr.:

Description:
Power Supplies - Chassis Mount 660W 3.3V 200A

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 8/21/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
525,50 € 525,50 €
495,53 € 4.955,30 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
660 W
115 VAC to 230 VAC
3.3 VDC
200 A
Enclosed
Industrial
240.03 mm (9.45 in)
60.96 mm (2.4 in)
149.86 mm (5.9 in)
SWS1000L
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: SWS1000L-3
Unit Weight: 2,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

SWS 600L-1000L Power Supplies

TDK-Lambda SWS 600L-1000L Single Output Low Profile Power Supplies feature active power factor correction, universal input (85VAC to 265VAC), input transient protected IEC61000-4, low acoustical noise, low profile, and low cost. TDK-Lambda SWS Series 600L-1000L Single Output Low Profile Power Supplies include global safety approvals and medical certifications. Applications include medical, industrial, testing, communications, and LED.