SE-1500-3

TDK-Lambda
967-SE-1500-3
SE-1500-3

Mfr.:

Description:
Power Supplies - Chassis Mount 1500W 24V 28V 75A

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1.5 kW
2 Output
24 VDC
75 A
28 VDC
120.65 mm (4.75 in)
107.95 mm (4.25 in)
260.35 mm (10.25 in)
Brand: TDK-Lambda
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: SE15003
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.