SCT46

TDK-Lambda
967-SCT46
SCT46

Mfr.:

Description:
Power Supplies - Chassis Mount 40W 5V 24V 4A

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
40 W
85 VAC to 264 VAC
2 Output
5 VDC
4 A
24 VDC
1 A
Open Frame
Industrial
76.2 mm (3 in)
127 mm (5 in)
25.4 mm (1 in)
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 500 mA
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.