SCS6028

TDK-Lambda
967-SCS6028
SCS6028

Mfr.:

Description:
Power Supplies - Chassis Mount 60W 28V 2.9A

Lifecycle:
Obsolete
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
60 W
85 VAC to 264 VAC
1 Output
28 VDC
2.9 A
Open Frame
Industrial
57.912 mm (2.28 in)
60.96 mm (2.4 in)
12.7 mm (0.5 in)
SC60
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.