RWS600B-15/RFO

TDK-Lambda
967-RWS600B-15/RFO
RWS600B-15/RFO

Mfr.:

Description:
Power Supplies - Chassis Mount 15Vout 40A 600W RemoteSense Parallel

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 5/27/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
244,83 € 244,83 €
227,28 € 2.272,80 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
600 W
85 VAC to 265 VAC, 120 VDC to 330 VDC
1 Output
15 VDC
40 A
Enclosed
Industrial
190 mm (7.48 in)
120 mm (4.724 in)
61 mm (2.402 in)
RWS600B
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: RWS600B-15/RFO
Unit Weight: 1,6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99