RWS1000B-24/RF

TDK-Lambda
967-RWS1000B24/RF
RWS1000B-24/RF

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, 115-230VAC, Output 24V 42A, 1008W + Reverse Fan

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
347,72 € 347,72 €
343,48 € 3.434,80 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
1.008 kW
85 VAC to 265 VAC, 120 VDC to 340 VDC
1 Output
24 VDC
42 A
Enclosed
88%
Industrial
198 mm (7.795 in)
127 mm (5 in)
63 mm (2.48 in)
RWS1000-B
Brand: TDK-Lambda
Compliance: CE Mark; CSA60950; EN60950-1; UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: RWS1000B-24/RF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99