RWS1000B-15/ME

TDK-Lambda
967-RWS1000B15/ME
RWS1000B-15/ME

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, Medical, 115-230VAC, Output 15V 67A, 1005W

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
344,87 € 344,87 €
326,77 € 3.267,70 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
1.005 kW
85 VAC to 265 VAC, 120 VDC to 340 VDC
1 Output
15 VDC
67 A
Enclosed
4 kVAC
Medical
198 mm (7.795 in)
127 mm (5 in)
63 mm (2.48 in)
RWS1000-B
Brand: TDK-Lambda
Compliance: CE Mark, CSA60950, EN60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: General Purpose
Part # Aliases: RWS1000B-15/ME
Unit Weight: 2,306 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
9504409099
USHTS:
8504409540
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RWS-B 50W to 600W Power Supplies

TDK-Lambda RWS-B series switching power supplies provide up to 600W of power in standard 5V, 12V, 24V, and 48V output options. These general purpose enclosed power supplies are compact in size, include overcurrent and overvoltage protection, and feature a wide -20°C to +70°C operating temperature range. A wide range of AC input is available (85V to 265VAC, 300VAC for 5 seconds). 

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

RWS1000/1500-B/ME Medical Power Supplies

TDK-Lambda RWS1000-B/ME and RWS1500-B/ME Medical Power Supplies are 1000W and 1500W single-output devices specially designed for medical applications. These enclosed power supplies come in compact sizes and offer a wide AC input range of 85VAC to 265VAC. TDK-Lambda RWS1000-B/ME and RWS1500-B/ME Medical Power Supplies are suited for B- and BF-rated equipment and include a seven-year warranty.