RWS1000B-12/FO

TDK-Lambda
967-RWS1000B12/FO
RWS1000B-12/FO

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, 115-230VAC, Output 12V 84A, 1008W + PF Signal, Parallel

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
370,38 € 370,38 €
350,93 € 3.509,30 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
1.008 kW
85 VAC to 265 VAC, 120 VDC to 340 VDC
1 Output
12 VDC
84 A
Enclosed
85%
Industrial
198 mm (7.795 in)
127 mm (5 in)
63 mm (2.48 in)
RWS1000-B
Brand: TDK-Lambda
Compliance: CE Mark; CSA60950; EN60950-1; UL60950-1
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: RWS1000B-12/FO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RWS-B 50W to 600W Power Supplies

TDK-Lambda RWS-B series switching power supplies provide up to 600W of power in standard 5V, 12V, 24V, and 48V output options. These general purpose enclosed power supplies are compact in size, include overcurrent and overvoltage protection, and feature a wide -20°C to +70°C operating temperature range. A wide range of AC input is available (85V to 265VAC, 300VAC for 5 seconds). 

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

RWS1000B & RWS1500B Single-Output Power Supplies

TDK-Lambda RWS1000B and RWS1500B Single-Output Power Supplies are compact 1000W and 1500W devices featuring enclosed construction. These general-purpose series both offer an 85VAC to 265VAC input range and operate in a -20 to +60°C temperature range. TDK-Lambda RWS1000B and RWS1500B Single-Output Power Supplies come with a seven-year warranty. Typical applications include industrial, test, communications, LED, and broadcast.