RTW12-12R

TDK-Lambda
967-RTW1212R
RTW12-12R

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, 115-230VAC, Output 12V 12.5A, 150W

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
318,06 € 318,06 €
312,07 € 3.120,70 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
150 W
115 VAC to 230 VAC
12 VDC
12.5 A
Open Frame
Industrial
44.958 mm (1.77 in)
50.038 mm (1.97 in)
20.066 mm (0.79 in)
RTW
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: RTW12-12R
Unit Weight: 43 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99