RSAL-2003WL

TDK-Lambda
967-RSAL-2003WL
RSAL-2003WL

Mfr.:

Description:
Power Line Filters Filter 250VAC 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,74 € 9,74 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Line Filters
RoHS:  
REACH - SVHC:
250 VAC
3 A
Chassis Mount
Wire
RSAL
Brand: TDK-Lambda
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Part # Aliases: RSAL-2003WL
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

RSAL & RSEL EMI Filters

TDK-Lambda RSAL and RSEL series 0.5A to 6A, 250VAC EMI Filters that feature lug or wire terminations and offer a low earth leakage current option is available. The TDK-Lambda RSAL Series has high voltage pulse attenuation. Both series conform to UL, CSA, and EN Safety Agency certifications and are RoHS compliant. Typical applications include medical, industrial, test, and communications markets.