RPE-2003F02

TDK-Lambda
967-RPE-2003F02
RPE-2003F02

Mfr.:

Description:
Power Line Filters

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,65 € 17,65 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Line Filters
1-Phase EMI/EMC Filter
250 VAC, 250 VDC
3 A
Panel Mount
Quick Connect
500 uA
Brand: TDK-Lambda
Height: 32.1 mm
Length: 44 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.