RFE1600-24

TDK-Lambda
967-RFE160024
RFE1600-24

Mfr.:

Description:
Power Supplies - Rack Mount AC-DC, 115-230VAC, Output 24V 67A , 1608W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
848,82 € 848,82 €
779,29 € 7.792,90 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Rack Mount
RoHS:  
REACH - SVHC:
1.608 kW
85 VAC to 265 VAC
1 Output
24 V
67 A
Industrial
1.05 ft
3.35 in
1.61 in
RFE1600
Brand: TDK-Lambda
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 3 kVrms
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: RFE1600-24
Unit Weight: 2,286 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
ECCN:
EAR99

RFE Series Rack Mount Power Supplies

TDK-Lambda RFE Series Rack Mount Power Supplies are 1000W 1U front end power supplies that feature internal oring diodes and current share. Typical applications include industrial, test, and communications applications.

RFE1600 Power Supplies

TDK-Lambda RFE1600 Power Supplies are high efficiency, 1600W 1U AC-DC devices. These power supplies feature input voltage of 85VAC to 264VAC and output voltages of 12, 24/28, and 48V. The output voltage is user adjustable enabling the RFE1600 to be used in a variety of customized applications. Additional features include internal o-ring FETS and current share. Applications for RFE1600 series are industrial, test, communications, defense (COTS), and broadcast.