PYQ50-72WS12

TDK-Lambda
967-PYQ50-72WS12
PYQ50-72WS12

Mfr.:

Description:
DC/DC Converters - Through Hole Input 24/48/72/110VDC, Output 12V 4.2A, 50W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,17 € 117,17 €
112,99 € 1.129,90 €
101,48 € 3.044,40 €
98,75 € 5.925,00 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
50 W
14 V
160 V
12 V
4.2 A
3 kV
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
PYQ50
Application: Railway, Industrial
Brand: TDK-Lambda
Dimensions: 57.9 mm x 36.8 mm x 12.7 mm
Input Voltage: 14 V to 160 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

PYQ50 30W to 50W Single Output DC-DC Converters

TDK-Lambda PYQ50 30W to 50W Single Output DC-DC Converters are quarter-brick footprint, isolated DC-DC converters that operate from an ultra-wide input range of 14VDC to 160VDC (12:1) with single output voltages from 5V to 48V. The output voltage can be adjusted between -20% to +10% by using the trim terminal. Output voltage sense lines ensure a stable output voltage even with changing loads. The PYQ50 models feature efficiencies of up to 89%, 3,000VDC I/O isolation, and operate in an ambient temperature range of -40°C to +100°C. The units are potted to provide a high resistance to shock and vibration. Certified according to the 62368-1 safety standards and with additional circuits, the PYQ50 components are also tested according to the EN 50155 railroad standard for electronic equipment in railroad vehicles.