PYH200-72WS15

TDK-Lambda
967-PYH200-72WS15
PYH200-72WS15

Mfr.:

Description:
DC/DC Converters - Through Hole 200W 1/2 Brick 14-160Vin 15Vout 13.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
212,24 € 212,24 €
204,68 € 2.456,16 €
183,83 € 4.411,92 €
178,88 € 10.732,80 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
200 W
72 V
14 V
160 V
15 V
13.5 A
3 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
PYH200
Brand: TDK-Lambda
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Part # Aliases: UWTH1D15QB-100WR3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

PYH200 200W Single-Output DC-DC Converters

TDK-Lambda PYH200 200W Single-Output DC-DC Converters are board-mount 200W DC-DC converters in a rugged half-brick housing with silicone potting. The TDK-Lambda PYH200 DC-DC Converters provide a regulated and galvanically isolated output voltage. The series boasts a 14V to 160V (12:1) input voltage range and 3000VAC input/output (I/O) isolation strength. These DC-DC converters feature a -40°C to +100°C case temperature range and low heat generation due to the high efficiencies of up to 90%. These features and the high shock and vibration resistance (thanks to the potted design) make this device suitable for nearly every situation. PYH200 complies with EN 50155 international standard, covering electronic equipment used on rolling stock for railway applications.