PYD20-72WD12

TDK-Lambda
967-PYD20-72WD12
PYD20-72WD12

Mfr.:

Description:
DC/DC Converters - Through Hole 20W 8.5-160Vin +/-12Vout 833mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,75 € 62,75 €
61,06 € 732,72 €
58,61 € 1.406,64 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
2 Output
20 W
8.5 V
160 V
12 V
833 mA
- 12 V
833 mA
3 kV
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
PYD20
Brand: TDK-Lambda
Dimensions: 50.8 mm x 25.4 mm x 10.2 mm
Input Voltage: 8.5 V to 160 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Part # Aliases: URB1D24YMD-6WR3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

PYD20 20W Single- & Dual-Output DC-DC Converters

TDK-Lambda PYD20 Single- and Dual-Output DC-DC Converters are 20W 2" x 1" footprint isolated DC-DC converters. The TDK-Lambda PYD20 DC-DC Converters operate from an ultra-wide range input of 8.5VDC to 160VDC (18:1) with single- and dual-output voltages from 5V to 48V. The trim terminal can adjust single-output models from -20% to +15%. PYD20 models have up to 90% efficiencies and can operate in an ambient temperature range of -40°C to +105°C. The input-to-output isolation is 3000VAC, and the units are potted to provide a high resistance to shock and vibration. The converters are certified according to 62368-1 safety standards, and with additional circuits, the PYD20 series is also tested according to the EN 50155 railroad standard for electronic equipment in railroad vehicles.