PXG-M15-24WS15

TDK-Lambda
967-PXG-M15-24WS15
PXG-M15-24WS15

Mfr.:

Description:
DC/DC Converters - Through Hole 15W 9-36VDCin 15Vout 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,77 € 58,77 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
15 W
24 V
9 V
36 V
15 V
1 A
5 kV
40.6 mm (1.598 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Medical, Industrial
PXG-M
Brand: TDK-Lambda
Dimensions: 40.6 mm x 25.4 mm x 10.2 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: PXG-M15-24WS15
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PXG-M & PXD-M Industrial DC-DC Converters

TDK-Lambda PXG-M 15W/20W and PXD-M 30W Industrial DC-DC Converters are medical and industrial devices with a wide 4:1 input range in a compact industry-standard package. TDK-Lambda PXG-M and PXD-M DC-DC Converters feature 5kV input-to-output isolation, 2.5uA touch current, and a low off-load power draw. These performance features make these encapsulated modules ideal for fixed and portable applications.