PXF40-48WD12

TDK-Lambda
967-PXF4048WD12
PXF40-48WD12

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 18-75VDC, Output +/-12V 1.67A, 40W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,35 € 99,35 €
96,23 € 962,30 €
87,57 € 8.757,00 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
40 W
48 V
18 V
75 V
12 V
1.667 A
- 12 V
1.667 A
1.6 kV
50.8 mm (2 in)
50.8 mm (2 in)
10.16 mm (0.4 in)
Industrial
PXF40
Brand: TDK-Lambda
Dimensions: 50.8 mm x 50.8 mm x 10.2 mm
Input Voltage: 18 V to 75 V
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: PXF40-48WD12
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.