PFH500F-28-000-R

TDK-Lambda
967-PFH500F-28-000-R
PFH500F-28-000-R

Mfr.:

Description:
Power Supplies - Board Mount 504W 115-230VAC 28V 18A Unthread

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
233,14 € 233,14 €
218,57 € 2.185,70 €

Similar Product

TDK-Lambda PFE500SA-28/T
TDK-Lambda
Power Supplies - Board Mount 28Vout 18A 504W 3.3mm insert

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Board Mount
RoHS:  
REACH - SVHC:
504 W
85 VAC to 265 VAC
1 Output
28 VDC
18 A
Through Hole
Encapsulated
3 kVAC
101.6 mm
60.96 mm
13.3 mm
PFH500F
Brand: TDK-Lambda
Compliance: CE, IEC/EN60950-1, UL/cUL60950-1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product Type: AC-DC Power Modules
Factory Pack Quantity: 20
Subcategory: Power Supplies
Part # Aliases: PFH500F-28-000-R
Unit Weight: 277,335 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99