PFH05W28-1D0-EVK-S1

TDK-Lambda
967-PFH05W281D0EVKS1
PFH05W28-1D0-EVK-S1

Mfr.:

Description:
Power Management IC Development Tools PFH500F-28 Eval droop mode

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
446,68 € 4.466,80 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
85 VAC to 265 VAC
12 V, 28 V, 48 V, 60 V
PFH05W
PFH05W
Brand: TDK-Lambda
Description/Function: Evaluation Test Board
Dimensions: 9 mm x 4.5 mm
Output Current: 18 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Part # Aliases: PFH05W28-1D0-EVK-S1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
9031809090
USHTS:
9030333800
ECCN:
EAR99

PFH500F 500W AC/DC Power Modules

TDK-Lambda PFH500F 500W AC/DC Power Modules are high power density and high-efficiency quarter brick modules. The low profile modules have an AC input voltage of 85 to 265VAC, 47-63Hz, an AC input current of 5 / 2.5A, and 100°C baseplate temperature. The series is suitable for conduction cooling and features PMBus and drop load share options. PFH500F AC/DC power modules are ideal for industrial, test, communication, and commercial applications.