PFE1500FB-48-000-R

TDK-Lambda
967-PFE1500FB-48000R
PFE1500FB-48-000-R

Mfr.:

Description:
Power Supplies - Board Mount PCB Mount, 85-305V, 50/60/400Hz, 48V 31.25A, 1500W, Droop, PMBus, Non-Threaded Case

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 5/25/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
390,21 € 390,21 €
362,22 € 4.346,64 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Board Mount
RoHS:  
1.5 kW
85 VAC to 305 VAC
1 Output
48 VDC
31.25 A
PCB Mount
92 %
157.2 mm
89.9 mm
15.2 mm
PFE1500FB
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dimensions: 157.2 mm x 89.9 mm x 15.2 mm
Input Frequency: 50 Hz, 60 Hz, 400 Hz
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: AC to DC Power Module
Factory Pack Quantity: 6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409540
ECCN:
EAR99

PFE1500FB 1500W AC-DC Power Modules

TDK-Lambda PFE1500FB 1500W AC-DC Power Modules are designed for applications where convection or forced air cooling is not feasible. These TDK-Lambda modules are ideal for sealed box outdoor enclosures or liquid-cooled setups. PFE1500FB PCB-mounted power modules accept an extended, wide range AC input and deliver an adjustable, regulated output. These AC-DC modules provide high usable power at elevated ambient temperatures thanks to the conduction-cooled metal case, rated from -40°C to +100°C. These modules feature a PMBus™ interface with read/write capability, enabling remote monitoring and programming.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.