NNS50-24

TDK-Lambda
967-NNS5024
NNS50-24

Mfr.:

Description:
Linear Power Supplies 91W 24V 3.8A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

TDK-Lambda HWS50A-24/A
TDK-Lambda
Power Supplies - Chassis Mount 24V 2.2A 53W

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Linear Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
91 W
115 VAC to 230 VAC
24 VDC
3.8 A
200 mm
113 mm
97 mm
Brand: TDK-Lambda
Product Type: Linear Power Supplies
Series: NNS
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: NNS50-24
Unit Weight: 4,061 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TDK-LAMBDA