NNS30-5

TDK-Lambda
967-NNS305
NNS30-5

Mfr.:

Description:
Linear Power Supplies 30W 5V 6A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
577,09 € 577,09 €
548,23 € 5.482,30 €

Similar Product

TDK-Lambda HWS30A-5/A
TDK-Lambda
Power Supplies - Chassis Mount 5V 6A 30W

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Linear Power Supplies
RoHS:  
REACH - SVHC:
30 W
115 VAC to 230 VAC
5 VDC
6 A
178 mm
124 mm
80 mm
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Product Type: Linear Power Supplies
Series: NNS
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: NNS30-5
Unit Weight: 3,379 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
TDK-LAMBDA