NNS15-5

TDK-Lambda
967-NNS155
NNS15-5

Mfr.:

Description:
Linear Power Supplies 15W 5V 3A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

TDK-Lambda HWS15A-5/A
TDK-Lambda
Power Supplies - Chassis Mount 5V 3A 15W

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Linear Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
15 W
115 VAC to 230 VAC
5 VDC
3 A
124 mm
124 mm
60 mm
Brand: TDK-Lambda
Product Type: Linear Power Supplies
Series: NNS
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: NNS15-5
Unit Weight: 2,123 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TDK-LAMBDA