NND15-1515

TDK-Lambda
967-NND151515
NND15-1515

Mfr.:

Description:
Linear Power Supplies 18W 15V 0.6A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Linear Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
18 W
115 VAC to 230 VAC
2 Output
15 VDC
600 mA
150 mm
113.5 mm
60 mm
Enclosed
Brand: TDK-Lambda
Input Frequency: 47 Hz to 440 Hz
Product Type: Linear Power Supplies
Series: NND
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: NND15-1515
Unit Weight: 2,166 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TDK-LAMBDA