MA1220

TDK-Lambda
967-MA1220
MA1220

Mfr.:

Description:
Power Line Filters 250V (AC,DC)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,35 € 23,35 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Line Filters
250 VAC, 250 VDC
20 A
Chassis Mount
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Part # Aliases: MA1220
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8548000000
ECCN:
EAR99