LZSA-500-3

TDK-Lambda
967-LZSA5003
LZSA-500-3

Mfr.:

Description:
Power Supplies - Chassis Mount 504W 24V 21A AC-DC 115-230VAC

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
REACH - SVHC:
504 W
85 VAC to 265 VAC
1 Output
24 VDC
21 A
Enclosed
Industrial
260.35 mm (10.25 in)
107.95 mm (4.25 in)
120.65 mm (4.75 in)
LZSA
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LZSA-500-3
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Products

TDK-Lambda Industrial Products offer a broad range of high-efficiency and highly reliable power supplies. These power supplies reflect the advanced materials technology, process technology, evaluation and simulation technology, circuit design technology, and other core technologies of TDK Group. A variety of power supplies are available.

LZSA Single Output Industrial Power Supplies

TDK-Lambda LZSA Series Single Output Industrial Power Supplies are input transient protected with a rugged mechanical design with coating on PCBs. The TDK-Lambda LZSA Series meets the MIL-STD-810E vibration/shock requirements and UL508, SEMIF47, and Factor Mutual (Class 1, Division 2). Typical applications include industrial, COTS, and LED applications.