LZSA-1500-4

TDK-Lambda
967-LZSA15004
LZSA-1500-4

Mfr.:

Description:
Power Supplies - Chassis Mount 1512W 48V 31.5A AC-DC, 115-230VAC

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
1.512 kW
85 VAC to 265 VAC
1 Output
48 VDC
31.5 A
Enclosed
Industrial
142.748 mm (5.62 in)
120.65 mm (4.75 in)
266.7 mm (10.5 in)
LZSA
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LZSA-1500-4
Unit Weight: 3,7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Products

TDK-Lambda Industrial Products offer a broad range of high-efficiency and highly reliable power supplies. These power supplies reflect the advanced materials technology, process technology, evaluation and simulation technology, circuit design technology, and other core technologies of TDK Group. A variety of power supplies are available.

LZSA Single Output Industrial Power Supplies

TDK-Lambda LZSA Series Single Output Industrial Power Supplies are input transient protected with a rugged mechanical design with coating on PCBs. The TDK-Lambda LZSA Series meets the MIL-STD-810E vibration/shock requirements and UL508, SEMIF47, and Factor Mutual (Class 1, Division 2). Typical applications include industrial, COTS, and LED applications.