LS75-15

TDK-Lambda
967-LS7515
LS75-15

Mfr.:

Description:
Power Supplies - Chassis Mount 75W 15V 5A AC-DC 115-230VAC

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19
Expected 9/23/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,51 € 33,51 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
75 W
115 VAC to 230 VAC
1 Output
15 VDC
5 A
Enclosed
Industrial
129.54 mm (5.1 in)
96.52 mm (3.8 in)
38.1 mm (1.5 in)
LS25-150
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LM75-20B15 LM75-23B15 LM75-23B15R2 LM75-23B15R2-C LS75-15
Unit Weight: 410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.