LS200-48

TDK-Lambda
967-LS20048
LS200-48

Mfr.:

Description:
Power Supplies - Chassis Mount 201W 48V 4.2A AC-DC 115-230VAC

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
147
Expected 5/27/2026
77
Expected 12/16/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,60 € 59,60 €

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
201 W
115 VAC to 230 VAC
1 Output
48 VDC
4.2 A
Enclosed
Industrial
198.12 mm (7.8 in)
99.06 mm (3.9 in)
40.894 mm (1.61 in)
LS200
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: LS200-48
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.